+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1550DBK

Enclosure: multipurpose; X: 64mm; Y: 115mm; Z: 55mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550DBK
TME Symbol:
HM-1550DBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
115mm
Dimension Z
55mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP54
Dimensions
Gross weight170.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550DBK
6 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 10 pcs - 12.42 USDGross price for quantities from 10 pcs - 12.42 USD
Net price for quantities from 50 pcs - 11.59 USDGross price for quantities from 50 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.