+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1550FBK

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 105mm; 1550; black

Manufacturer: HAMMOND

Manufacturer part number:
1550FBK
TME Symbol:
HM-1550FBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
105mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP54
Dimensions
Gross weight612.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550FBK
0 in TME stock
Net price for quantities from 1 pcs - 32.69 USDGross price for quantities from 1 pcs - 32.69 USD
Net price for quantities from 10 pcs - 29.42 USDGross price for quantities from 10 pcs - 29.42 USD
Net price for quantities from 50 pcs - 26.15 USDGross price for quantities from 50 pcs - 26.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.