+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1550L

Enclosure: multipurpose; X: 127mm; Y: 165mm; Z: 77mm; 1550; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1550L
TME Symbol:
HM-1550L

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
127mm
Dimension Y
165mm
Dimension Z
77mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Dimensions
Gross weight504.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550L
7 in TME stock
Net price for quantities from 1 pcs - 18.92 USDGross price for quantities from 1 pcs - 18.92 USD
Net price for quantities from 10 pcs - 15.77 USDGross price for quantities from 10 pcs - 15.77 USD
Net price for quantities from 50 pcs - 14.72 USDGross price for quantities from 50 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.