+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1550Z113

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; 1550Z; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1550Z113
TME Symbol:
HM-1550Z113

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Manufacturer series
1550Z
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Conform to the norm
UL
Dimensions
Gross weight374.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550Z113
9 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 10 pcs - 14.36 USDGross price for quantities from 10 pcs - 14.36 USD
Net price for quantities from 50 pcs - 13.33 USDGross price for quantities from 50 pcs - 13.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.