+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1551CBK

Enclosure: multipurpose; X: 30mm; Y: 65mm; Z: 15mm; 1551 MINI; ABS


Manufacturer: HAMMOND

Manufacturer part number:
1551CBK
TME Symbol:
HM-1551CBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
30mm
Dimension Y
65mm
Dimension Z
15mm
Manufacturer series
1551 MINI
Enclosure material
ABS
Body colour
black
IP rating
IP54
Flammability rating
UL94HB
Gross weight14.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1551CBK
2 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs