+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1551RTBU

Enclosure: multipurpose; X: 50mm; Y: 50mm; Z: 20mm; 1551; ABS; blue

Manufacturer: HAMMOND

Manufacturer part number:
1551RTBU
TME Symbol:
HM-1551RTBU

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
50mm
Dimension Z
20mm
Manufacturer series
1551
Enclosure material
ABS
Body colour
blue
IP rating
IP54
Dimensions
Gross weight21.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1551RTBU
11 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.