+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1551USB3BK

Enclosure: for USB; X: 30mm; Y: 65mm; Z: 15.5mm; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1551USB3BK
TME Symbol:
HM-1551USB3BK

Specification

Manufacturer
HAMMOND
Type of enclosure
for USB
Dimension X
30mm
Dimension Y
65mm
Dimension Z
15.5mm
Enclosure material
ABS
Body colour
black
Caution!
  • without connectors
Gross weight14.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1551USB3BK
50 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs