+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 60mm | |
Dimension Y | 60mm | |
Dimension Z | 22mm | |
Manufacturer series | 1551W | |
Enclosure material | polycarbonate | |
Body colour | black | |
Cover colour | black | |
Flammability rating | UL94V-0 |