+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1553ABK

Enclosure: multipurpose; X: 61mm; Y: 100mm; Z: 17mm; 1553; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1553ABK
TME Symbol:
HM-1553ABK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
61mm
Dimension Y
100mm
Dimension Z
17mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
black
Side colour
dark grey
Dimensions
Gross weight33.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1553ABK
57 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 50 pcs - 6.25 USDGross price for quantities from 50 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.