+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1553BBKBK

Enclosure: multipurpose; X: 79mm; Y: 117mm; Z: 24mm; 1553; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1553BBKBK
TME Symbol:
HM-1553BBKBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
117mm
Dimension Z
24mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
black
Side colour
black
Dimensions
Gross weight71.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1553BBKBK
5 in TME stock
Net price for quantities from 1 pcs - 8.96 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 10 pcs - 7.47 USDGross price for quantities from 10 pcs - 7.47 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 174 pcs