+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 79mm | |
Dimension Y | 117mm | |
Dimension Z | 24mm | |
Manufacturer series | 1553 | |
Enclosure material | ABS | |
Body colour | red | |
Enclosure description | battery compartment | |
Side colour | black |