+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1553DTBUBK

Enclosure: multipurpose; X: 89mm; Y: 147mm; Z: 25mm; 1553; ABS; blue


Manufacturer: HAMMOND

Manufacturer part number:
1553DTBUBK
TME Symbol:
HM-1553DTBUBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
147mm
Dimension Z
25mm
Manufacturer series
1553
Enclosure material
ABS
Body colour
blue
Side colour
black
Dimensions
Gross weight98.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1553DTBUBK
7 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 50 pcs - 7.96 USDGross price for quantities from 50 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.