+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1554FT

Wall mounting element; polycarbonate; 1554/1555; 4pcs.


Manufacturer: HAMMOND

Manufacturer part number:
1554FT
TME Symbol:
HM-1554FT

Specification

Manufacturer
HAMMOND
Type of enclosures accessories
wall mounting element
Material
polycarbonate
Related items
HM-1555B, HM-1555E, HM-1555EE, HM-1555F, HM-1555G, HM-1555H, HM-1555J, HM-1555K, HM-1555N, HM-1555R, HM-1555S, HM-1555T, HM-1555V, HM-1555VA, HM-1555VB, HM-1555X2, HM-1555X, HM-1555XA2, HM-1555XA, HM-1555Y2, HM-1555Y, HM-1555YA2, HM-1555YA
Manufacturer series
1554/1555
Quantity in set/package
4pcs.
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures - Holders HAMMOND,
See other products from this series.:
*
1554FT
46 in TME stock
Net price for quantities from 1 set - 7.11 USDGross price for quantities from 1 set - 7.11 USD
Net price for quantities from 10 set - 5.93 USDGross price for quantities from 10 set - 5.93 USD
Net price for quantities from 50 set - 5.54 USDGross price for quantities from 50 set - 5.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.