+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1554MPB6A

Enclosure: for remote controller; 22mm; IP66; UL94-5V; X: 160mm


Manufacturer: HAMMOND

Manufacturer part number:
1554MPB6A
TME Symbol:
HM-1554MPB6A

Specification

Manufacturer
HAMMOND
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Flammability rating
UL94-5V
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
Mounting
flush mounting
Number of holes
6
Panel cutout diameter
22.5mm
Trade name
punched enclosure
Gross weight636.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures HAMMOND,
*
1554MPB6A
4 in TME stock
Net price for quantities from 1 pcs - 76.14 USDGross price for quantities from 1 pcs - 76.14 USD
Net price for quantities from 10 pcs - 63.46 USDGross price for quantities from 10 pcs - 63.46 USD
Net price for quantities from 50 pcs - 59.22 USDGross price for quantities from 50 pcs - 59.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.