+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1554PB8A

Enclosure: for remote controller; IP66; UL94-5VA; X: 160mm

NEW

Manufacturer: HAMMOND

Manufacturer part number:
1554PB8A
TME Symbol:
HM-1554PB8A

Specification

Manufacturer
HAMMOND
Type of enclosure
for remote controller
IP rating
IP66
Flammability rating
UL94-5VA
Dimension X
160mm
Dimension Y
241mm
Dimension Z
120mm
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Number of holes
8
Panel cutout diameter
30.5mm
Trade name
punched enclosure
Gross weight1.47 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures HAMMOND,
*
1554PB8A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.79 USDGross price for quantities from 1 pcs - 89.79 USD
Net price for quantities from 10 pcs - 74.83 USDGross price for quantities from 10 pcs - 74.83 USD
Net price for quantities from 50 pcs - 69.83 USDGross price for quantities from 50 pcs - 69.83 USD