+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 50mm | |
Dimension Y | 52mm | |
Dimension Z | 40mm | |
Manufacturer series | 1555 | |
Enclosure material | ABS | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP66 | |
Flammability rating | UL94HB |