+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1555VB2GY

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; 1555; grey

Manufacturer: HAMMOND

Manufacturer part number:
1555VB2GY
TME Symbol:
HM-1555VB2GY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Manufacturer series
1555
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Conform to the norm
UL 508
Gross weight808.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1555VB2GY
0 in TME stock
Net price for quantities from 1 pcs - 49.11 USDGross price for quantities from 1 pcs - 49.11 USD
Net price for quantities from 10 pcs - 40.93 USDGross price for quantities from 10 pcs - 40.93 USD
Net price for quantities from 50 pcs - 38.20 USDGross price for quantities from 50 pcs - 38.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.