+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1555VBGY

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; 1555; ABS; grey


Manufacturer: HAMMOND

Manufacturer part number:
1555VBGY
TME Symbol:
HM-1555VBGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Manufacturer series
1555
Enclosure material
ABS
Body colour
grey
IP rating
IP66
Dimensions
Gross weight660.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1555VBGY
7 in TME stock
Net price for quantities from 1 pcs - 39.18 USDGross price for quantities from 1 pcs - 39.18 USD
Net price for quantities from 10 pcs - 32.65 USDGross price for quantities from 10 pcs - 32.65 USD
Net price for quantities from 50 pcs - 30.46 USDGross price for quantities from 50 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.