+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1555XAGY

Enclosure: multipurpose; X: 200mm; Y: 300mm; Z: 120mm; 1555; ABS; grey


Manufacturer: HAMMOND

Manufacturer part number:
1555XAGY
TME Symbol:
HM-1555XAGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
300mm
Dimension Z
120mm
Manufacturer series
1555
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66
Gross weight1.125 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1555XAGY
0 in TME stock
Net price for quantities from 1 pcs - 49.76 USDGross price for quantities from 1 pcs - 49.76 USD
Net price for quantities from 10 pcs - 41.47 USDGross price for quantities from 10 pcs - 41.47 USD
Net price for quantities from 50 pcs - 38.70 USDGross price for quantities from 50 pcs - 38.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.