+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1556DAGY

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 70mm; 1556; ABS; IP54

Manufacturer: HAMMOND

Manufacturer part number:
1556DAGY
TME Symbol:
HM-1556DAGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
70mm
Manufacturer series
1556
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight163.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1556DAGY
0 in TME stock
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.