+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 120mm | |
Dimension Y | 160mm | |
Dimension Z | 45mm | |
Manufacturer series | 1556 | |
Enclosure material | ABS | |
Body colour | black | |
Cover colour | black | |
IP rating | IP54 | |
Flammability rating | UL94V-0 |