+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1557BA2BK

Enclosure: multipurpose; X: 80mm; Y: 80mm; Z: 60mm; polycarbonate

Manufacturer: HAMMOND

Manufacturer part number:
1557BA2BK
TME Symbol:
HM-1557BA2BK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
80mm
Dimension Z
60mm
Enclosure material
polycarbonate
Body colour
black
IP rating
IP68
Flammability rating
UL94-5VA
Gross weight154.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1557BA2BK
2 in TME stock
Net price for quantities from 1 pcs - 22.14 USDGross price for quantities from 1 pcs - 22.14 USD
Net price for quantities from 5 pcs - 18.46 USDGross price for quantities from 5 pcs - 18.46 USD
Net price for quantities from 10 pcs - 17.47 USDGross price for quantities from 10 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.