+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1557FAGY

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 70mm; ABS; light grey


Manufacturer: HAMMOND

Manufacturer part number:
1557FAGY
TME Symbol:
HM-1557FAGY

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
70mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP66
Gross weight354 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
*
1557FAGY
0 in TME stock
Net price for quantities from 1 pcs - 34.83 USDGross price for quantities from 1 pcs - 34.83 USD
Net price for quantities from 5 pcs - 29.03 USDGross price for quantities from 5 pcs - 29.03 USD
Net price for quantities from 10 pcs - 27.08 USDGross price for quantities from 10 pcs - 27.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.