+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590ABK

Enclosure: multipurpose; X: 39mm; Y: 93mm; Z: 31mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590ABK
TME Symbol:
HM-1590ABK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
39mm
Dimension Y
93mm
Dimension Z
31mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight83.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590ABK
16 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
Net price for quantities from 50 pcs - 8.27 USDGross price for quantities from 50 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.