+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 39mm | |
Dimension Y | 93mm | |
Dimension Z | 32mm | |
Version | with fixing lugs | |
Manufacturer series | 1590 | |
Enclosure material | aluminium | |
Body colour | natural | |
Cover colour | natural | |
Kit contents | 4 hollowed screws | |
IP rating | IP54 | |
Closing system | screwed |