+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 60mm | |
Dimension Y | 112mm | |
Dimension Z | 38mm | |
Version | with fixing lugs | |
Manufacturer series | 1590 | |
Enclosure material | aluminium | |
Body colour | black | |
Cover colour | black | |
Kit contents | 4 hollowed screws | |
IP rating | IP54 | |
Closing system | screwed |