+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590BB

Enclosure: multipurpose; X: 94mm; Y: 119mm; Z: 34mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590BB
TME Symbol:
HM-1590BB

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
119mm
Dimension Z
34mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight218.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590BB
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 10 pcs - 10.10 USDGross price for quantities from 10 pcs - 10.10 USD
Net price for quantities from 50 pcs - 9.43 USDGross price for quantities from 50 pcs - 9.43 USD