+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590CEBK

Enclosure: multipurpose; X: 100mm; Y: 120mm; Z: 64mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590CEBK
TME Symbol:
HM-1590CEBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
120mm
Dimension Z
64mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight316.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590CEBK
0 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 19.50 USD
Net price for quantities from 50 pcs - 17.34 USDGross price for quantities from 50 pcs - 17.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.