+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590G2GR

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 31mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590G2GR
TME Symbol:
HM-1590G2GR

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
31mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
green
IP rating
IP54
Dimensions
Gross weight105.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590G2GR
1 in TME stock
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD
Net price for quantities from 10 pcs - 13.73 USDGross price for quantities from 10 pcs - 13.73 USD
Net price for quantities from 50 pcs - 12.82 USDGross price for quantities from 50 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.