+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590LBF

Enclosure: multipurpose; X: 51mm; Y: 51mm; Z: 31mm; with fixing lugs

Manufacturer: HAMMOND

Manufacturer part number:
1590LBF
TME Symbol:
HM-1590LBF

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
51mm
Dimension Z
31mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590LBF
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
Net price for quantities from 50 pcs - 11.77 USDGross price for quantities from 50 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.