+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590S

Enclosure: multipurpose; X: 82mm; Y: 111mm; Z: 40mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590S
TME Symbol:
HM-1590S

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
111mm
Dimension Z
40mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight212.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590S
18 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 10 pcs - 10.97 USDGross price for quantities from 10 pcs - 10.97 USD
Net price for quantities from 50 pcs - 10.23 USDGross price for quantities from 50 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.