+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590TRPBBK

Enclosure: multipurpose; X: 79mm; Y: 112mm; Z: 39mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590TRPBBK
TME Symbol:
HM-1590TRPBBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
112mm
Dimension Z
39mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
black
IP rating
IP54
Shape
trapezoid
Gross weight171 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590TRPBBK
3 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 13.62 USD
Net price for quantities from 50 pcs - 12.63 USDGross price for quantities from 50 pcs - 12.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.