+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590TRPC

Enclosure: multipurpose; X: 151mm; Y: 95mm; Z: 39mm; 1590; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590TRPC
TME Symbol:
HM-1590TRPC

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
151mm
Dimension Y
95mm
Dimension Z
39mm
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP54
Shape
trapezoid
Gross weight238.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590TRPC
29 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 14.04 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
Net price for quantities from 50 pcs - 10.86 USDGross price for quantities from 50 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)