+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590VFL

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590VFL
TME Symbol:
HM-1590VFL

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight505.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590VFL
7 in TME stock
Net price for quantities from 1 pcs - 24.45 USDGross price for quantities from 1 pcs - 24.45 USD
Net price for quantities from 10 pcs - 20.38 USDGross price for quantities from 10 pcs - 20.38 USD
Net price for quantities from 50 pcs - 19.01 USDGross price for quantities from 50 pcs - 19.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.