+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 94mm | |
Dimension Y | 119mm | |
Dimension Z | 34mm | |
Manufacturer series | 1590W | |
Enclosure material | aluminium | |
Body colour | black | |
IP rating | IP65 | |
Closing system | screwed |