+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590WF

Enclosure: multipurpose; X: 188mm; Y: 188mm; Z: 67mm; 1590W; natural


Manufacturer: HAMMOND

Manufacturer part number:
1590WF
TME Symbol:
HM-1590WF

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
188mm
Dimension Y
188mm
Dimension Z
67mm
Manufacturer series
1590W
Enclosure material
aluminium
Body colour
natural
IP rating
IP65
Closing system
screwed
Kit contents
  • 4 hollowed screws
  • Silicone gasket - resilient at temperature range of -62°C to + 232°C
Dimensions
Gross weight804.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590WF
0 in TME stock
Net price for quantities from 1 pcs - 41.30 USDGross price for quantities from 1 pcs - 41.30 USD
Net price for quantities from 10 pcs - 34.43 USDGross price for quantities from 10 pcs - 34.43 USD
Net price for quantities from 50 pcs - 32.13 USDGross price for quantities from 50 pcs - 32.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.