+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590WPFL

Enclosure: multipurpose; X: 82mm; Y: 152mm; Z: 51mm; 1590W; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1590WPFL
TME Symbol:
HM-1590WPFL

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
152mm
Dimension Z
51mm
Version
with fixing lugs
Manufacturer series
1590W
Enclosure material
aluminium
Body colour
natural
IP rating
IP65
Closing system
screwed
Kit contents
  • 4 hollowed screws
  • Silicone gasket - resilient at temperature range of -62°C to + 232°C
Dimensions
Gross weight364 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND
*
1590WPFL
Product withdrawn from the offer
Use the specification table below to search for similar products