+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 82mm | |
Dimension Y | 110mm | |
Dimension Z | 44mm | |
Version | with fixing lugs | |
Manufacturer series | 1590W | |
Enclosure material | aluminium | |
Body colour | natural | |
IP rating | IP65 | |
Closing system | screwed |