+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1590Z100BK

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 52mm; 1590Z; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1590Z100BK
TME Symbol:
HM-1590Z100BK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
52mm
Manufacturer series
1590Z
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP68
Conform to the norm
UL 508
Dimensions
Gross weight291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1590Z100BK
3 in TME stock
Net price for quantities from 1 pcs - 25.19 USDGross price for quantities from 1 pcs - 25.19 USD
Net price for quantities from 10 pcs - 21.00 USDGross price for quantities from 10 pcs - 21.00 USD
Net price for quantities from 50 pcs - 19.58 USDGross price for quantities from 50 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.