+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591CFLBK

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 40mm; 1591; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1591CFLBK
TME Symbol:
HM-1591CFLBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
40mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1591
Enclosure material
ABS
Body colour
black
IP rating
IP54
Flammability rating
UL94V-0
Dimensions
Gross weight92.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591CFLBK
20 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 50 pcs - 6.00 USDGross price for quantities from 50 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.