+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591CTCL

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 36mm; 1591; IP54


Manufacturer: HAMMOND

Manufacturer part number:
1591CTCL
TME Symbol:
HM-1591CTCL

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
36mm
Version
PCB is fastened in guides
Manufacturer series
1591
Enclosure material
polycarbonate
Body colour
transparent
IP rating
IP54
Dimensions
Gross weight90.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591CTCL
8 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 50 pcs - 7.02 USDGross price for quantities from 50 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.