+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 150mm | |
Dimension Z | 46mm | |
Version | PCB is fastened in guides | |
Manufacturer series | 1591 | |
Enclosure material | polycarbonate | |
Body colour | translucent red | |
IP rating | IP54 |