+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 110mm | |
Dimension Y | 191mm | |
Dimension Z | 62mm | |
Version | PCB is fastened in guides, with fixing lugs | |
Manufacturer series | 1591 | |
Enclosure material | ABS | |
Body colour | grey | |
IP rating | IP54 |