+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591ETRD

Enclosure: multipurpose; X: 110mm; Y: 191mm; Z: 57mm; 1591; IP54

Manufacturer: HAMMOND

Manufacturer part number:
1591ETRD
TME Symbol:
HM-1591ETRD

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
191mm
Dimension Z
57mm
Version
PCB is fastened in guides
Manufacturer series
1591
Enclosure material
polycarbonate
Body colour
translucent red
IP rating
IP54
Dimensions
Gross weight236.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591ETRD
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 10 pcs - 18.96 USDGross price for quantities from 10 pcs - 18.96 USD
Net price for quantities from 50 pcs - 16.85 USDGross price for quantities from 50 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.