+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591RTBK

Enclosure: shielding; X: 80mm; Y: 120mm; Z: 59mm; ABS; black; IP54

NEW

Manufacturer: HAMMOND

Manufacturer part number:
1591RTBK
TME Symbol:
HM-1591RTBK

Specification

Manufacturer
HAMMOND
Type of enclosure
shielding
Dimension X
80mm
Dimension Y
120mm
Dimension Z
59mm
Enclosure material
ABS
Body colour
black
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP54
Manufacturer series
1591
Flammability rating
UL94V-0
Dimensions
Gross weight129 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shielded enclosures HAMMOND,
See other products from this series.:
*
1591RTBK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.19 USDGross price for quantities from 1 pcs - 35.19 USD
Net price for quantities from 10 pcs - 29.33 USDGross price for quantities from 10 pcs - 29.33 USD
Net price for quantities from 50 pcs - 27.37 USDGross price for quantities from 50 pcs - 27.37 USD