+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591SSFLBK

Enclosure: multipurpose; X: 82mm; Y: 110mm; Z: 44mm; 1591S; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1591SSFLBK
TME Symbol:
HM-1591SSFLBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
110mm
Dimension Z
44mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1591S
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight95.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591SSFLBK
8 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.