+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591STBU

Enclosure: multipurpose; X: 82mm; Y: 110mm; Z: 40mm; 1591; IP54


Manufacturer: HAMMOND

Manufacturer part number:
1591STBU
TME Symbol:
HM-1591STBU

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
110mm
Dimension Z
40mm
Version
PCB is fastened in guides
Manufacturer series
1591
Enclosure material
polycarbonate
Body colour
semi-transparent blue
IP rating
IP54
Dimensions
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1591STBU
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 9.35 USDGross price for quantities from 10 pcs - 9.35 USD
Net price for quantities from 50 pcs - 8.72 USDGross price for quantities from 50 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.