+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1593BBBK

Enclosure: multipurpose; 1593; X: 77mm; Y: 95mm; Z: 30mm; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1593BBBK
TME Symbol:
HM-1593BBBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Manufacturer series
1593
Dimension X
77mm
Dimension Y
95mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight66.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1593BBBK
6 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.