+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1594ABK

Enclosure: multipurpose; X: 56mm; Y: 56mm; Z: 40mm; 1594; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1594ABK
TME Symbol:
HM-1594ABK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
56mm
Dimension Z
40mm
Manufacturer series
1594
Enclosure material
ABS
Body colour
black
Kit contents
screw x4
IP rating
IP54
Dimensions
Gross weight54.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1594ABK
25 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.