+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 107mm | |
Dimension Y | 167mm | |
Dimension Z | 65mm | |
Manufacturer series | 1594 | |
Enclosure material | ABS | |
Body colour | black | |
Kit contents | screw x4 | |
IP rating | IP54 |